




CMA-4544PF-W | |
|---|---|
DigiKey Part Number | 102-1721-ND |
Manufacturer | |
Manufacturer Product Number | CMA-4544PF-W |
Description | MIC COND ANLG OMNI -44DB 0.382"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±2dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMA-4544PF-W Models |
Category | Impedance 2.2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage Range 3 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Output Type Analog | Size / Dimension 0.382" Dia (9.70mm) |
Direction Omnidirectional | Height (Max) 0.183" (4.65mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Circular |
Sensitivity -44dB ±2dB | Base Product Number |
S/N Ratio 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.51000 | kr.5.51 |
| 10 | kr.4.16000 | kr.41.60 |
| 25 | kr.3.73560 | kr.93.39 |
| 50 | kr.3.44860 | kr.172.43 |
| 100 | kr.3.18900 | kr.318.90 |
| 300 | kr.2.82467 | kr.847.40 |
| 500 | kr.2.67284 | kr.1,336.42 |
| 1.000 | kr.2.48266 | kr.2,482.66 |
| 5.000 | kr.2.10185 | kr.10,509.25 |
| Unit Price without VAT: | kr.5.51000 |
|---|---|
| Unit Price with VAT: | kr.6.88750 |











