


CLS0282MA-L152 | |
|---|---|
DigiKey Part Number | 102-1555-ND |
Manufacturer | |
Manufacturer Product Number | CLS0282MA-L152 |
Description | SPEAKER 8OHM 500MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 550 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0282MA-L152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 10 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.01000 | kr.40.01 |
| 10 | kr.30.66000 | kr.306.60 |
| 25 | kr.27.70080 | kr.692.52 |
| 50 | kr.25.69600 | kr.1,284.80 |
| 100 | kr.23.86820 | kr.2,386.82 |
| 250 | kr.21.69244 | kr.5,423.11 |
| 500 | kr.20.20862 | kr.10,104.31 |
| 2.000 | kr.18.84565 | kr.37,691.30 |
| Unit Price without VAT: | kr.40.01000 |
|---|---|
| Unit Price with VAT: | kr.50.01250 |

