


CEP-1110 | |
|---|---|
DigiKey Part Number | 102-1144-ND |
Manufacturer | |
Manufacturer Product Number | CEP-1110 |
Description | BUZZER PIEZO 10V 24.00MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 12mA 90dB @ 10V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CEP-1110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.9.36900 | kr.93.69 |
| 25 | kr.8.43360 | kr.210.84 |
| 50 | kr.7.80080 | kr.390.04 |
| 100 | kr.7.22670 | kr.722.67 |
| 250 | kr.6.54548 | kr.1,636.37 |
| 500 | kr.6.08252 | kr.3,041.26 |
| 1.000 | kr.5.65936 | kr.5,659.36 |
| 5.000 | kr.4.91895 | kr.24,594.75 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |







