




AMT203-V | |
|---|---|
DigiKey Part Number | 102-2050-ND |
Manufacturer | |
Manufacturer Product Number | AMT203-V |
Description | ENC ABSLT SPI RGHT ANG TERM PINS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 SPI Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT203-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.416.21000 | kr.416.21 |
| 5 | kr.350.12600 | kr.1,750.63 |
| 10 | kr.325.01100 | kr.3,250.11 |
| 25 | kr.323.99240 | kr.8,099.81 |
| Unit Price without VAT: | kr.416.21000 |
|---|---|
| Unit Price with VAT: | kr.520.26250 |






















