Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Right Angle
AMT103-V
AMT103-V

AMT103-V

DigiKey Part Number
102-1308-ND
Manufacturer
Manufacturer Product Number
AMT103-V
Description
ENC INCREM QUAD RHT ANG TERM PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AMT103-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
Programmable
Voltage - Supply
3.6V ~ 5.5V
Actuator Type
2mm ~ 8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.164
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.192.32000kr.192.32
5kr.161.79200kr.808.96
10kr.150.18600kr.1,501.86
25kr.136.10520kr.3,402.63
50kr.126.59120kr.6,329.56
Manufacturers Standard Package
Unit Price without VAT:kr.192.32000
Unit Price with VAT:kr.240.40000