


AE10-EW-S5 | |
|---|---|
DigiKey Part Number | 179-AE10-EW-S5-ND |
Manufacturer | |
Manufacturer Product Number | AE10-EW-S5 |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 100V - 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE10-EW-S5 Models |
Category | Voltage - Isolation 4 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Efficiency 72% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 100V | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Input (Max) 1000V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024; 55032 Class A |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.335.71100 | kr.6,714.22 |
| Unit Price without VAT: | kr.335.71100 |
|---|---|
| Unit Price with VAT: | kr.419.63875 |

