


UP3-MIBV-4-CM | |
|---|---|
DigiKey Part Number | 102-4002-ND |
Manufacturer | |
Manufacturer Product Number | UP3-MIBV-4-CM |
Description | CONN PLUG USB 3.2 MICRO B SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 10 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | UP3-MIBV-4-CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | 30µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.15.92000 | kr.159.20 |
| 25 | kr.14.92200 | kr.373.05 |
| 50 | kr.14.20920 | kr.710.46 |
| 100 | kr.13.53020 | kr.1,353.02 |
| 250 | kr.12.68280 | kr.3,170.70 |
| 800 | kr.11.68351 | kr.9,346.81 |
| 1.600 | kr.11.12623 | kr.17,801.97 |
| 3.200 | kr.10.59567 | kr.33,906.14 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |







