


UJ2-BH-4-TH | |
|---|---|
DigiKey Part Number | 102-5885-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-BH-4-TH |
Description | CONN RCPT USB 2.0 TYPE B PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-BH-4-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.99000 | kr.49.90 |
| 25 | kr.4.67840 | kr.116.96 |
| 98 | kr.4.24776 | kr.416.28 |
| 196 | kr.4.04464 | kr.792.75 |
| 294 | kr.3.93041 | kr.1,155.54 |
| 588 | kr.3.74264 | kr.2,200.67 |
| 1.078 | kr.3.58589 | kr.3,865.59 |
| 2.548 | kr.3.37474 | kr.8,598.84 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |




