
TS04-66-55-BK-100-SMT | |
|---|---|
DigiKey Part Number | 2223-TS04-66-55-BK-100-SMT-ND |
Manufacturer | |
Manufacturer Product Number | TS04-66-55-BK-100-SMT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-55-BK-100-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.1.02400 | kr.10.24 |
| 25 | kr.0.96240 | kr.24.06 |
| 100 | kr.0.86530 | kr.86.53 |
| 250 | kr.0.80308 | kr.200.77 |
| 500 | kr.0.75788 | kr.378.94 |
| 1.000 | kr.0.71526 | kr.715.26 |
| 3.000 | kr.0.65372 | kr.1,961.16 |
| 5.000 | kr.0.62788 | kr.3,139.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |










