TBP03R12-350-03BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBP03R12-350-03BK
The Ultimate Guide to Terminal Block Selection

TBP03R12-350-05BK

DigiKey Part Number
2223-TBP03R12-350-05BK-ND
Manufacturer
Manufacturer Product Number
TBP03R12-350-05BK
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP03R12-350-05BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
5
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.598" (15.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.40000kr.22.40
10kr.15.94900kr.159.49
25kr.13.93920kr.348.48
50kr.12.67320kr.633.66
200kr.10.76350kr.2,152.70
400kr.10.07408kr.4,029.63
600kr.9.73845kr.5,843.07
1.000kr.9.37715kr.9,377.15
5.000kr.8.58843kr.42,942.15
Manufacturers Standard Package
Unit Price without VAT:kr.22.40000
Unit Price with VAT:kr.28.00000