TBL006V-500-04GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL006V-500-04GY-2GY
TBL006V-500-04GY-2GY
TBL006V-500-04GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL006V-500-04GY-2GY

DigiKey Part Number
102-TBL006V-500-04GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL006V-500-04GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL006V-500-04GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.18400kr.51.84
25kr.4.51080kr.112.77
50kr.4.07040kr.203.52
200kr.3.37055kr.674.11
400kr.3.10800kr.1,243.20
600kr.2.97823kr.1,786.94
1.000kr.2.83706kr.2,837.06
5.000kr.2.52330kr.12,616.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500