



TBDR-11-15-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-11-15-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-11-15-GY |
Description | 1.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-11-15-GY Models |
Category | Current - IEC 16 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.15.14000 | kr.151.40 |
| 25 | kr.14.18880 | kr.354.72 |
| 50 | kr.13.51060 | kr.675.53 |
| 100 | kr.12.86450 | kr.1,286.45 |
| 300 | kr.11.90483 | kr.3,571.45 |
| 500 | kr.11.48338 | kr.5,741.69 |
| 1.000 | kr.10.93542 | kr.10,935.42 |
| 2.500 | kr.10.25127 | kr.25,628.17 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

