3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Crimp
Understanding Audio Jack Switches and Schematics

SP-3530

DigiKey Part Number
102-4776-ND
Manufacturer
Manufacturer Product Number
SP-3530
Description
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
SP-3530 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.126" (3.20mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Shielding
Unshielded
Features
Cover, Strain Relief
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.224
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.8.64800kr.86.48
25kr.8.10440kr.202.61
50kr.7.71600kr.385.80
100kr.7.34760kr.734.76
250kr.6.88704kr.1,721.76
500kr.6.55808kr.3,279.04
1.000kr.6.24501kr.6,245.01
3.000kr.5.77939kr.17,338.17
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000