


SJ2-35894B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35894B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35894B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35894B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35894B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35894B-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.8.14100 | kr.81.41 |
| 25 | kr.7.63080 | kr.190.77 |
| 50 | kr.7.26560 | kr.363.28 |
| 100 | kr.6.91880 | kr.691.88 |
| 250 | kr.6.48504 | kr.1,621.26 |
| 500 | kr.6.17542 | kr.3,087.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.88060 | kr.5,880.60 |
| 2.000 | kr.5.59997 | kr.11,199.94 |
| 3.000 | kr.5.44211 | kr.16,326.33 |
| 5.000 | kr.5.24960 | kr.26,248.00 |
| 7.000 | kr.5.12657 | kr.35,885.99 |
| 10.000 | kr.4.99930 | kr.49,993.00 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |







