




SJ-43515RS-SMT-TR | |
|---|---|
DigiKey Part Number | CP-43515RSSJTR-ND - Tape & Reel (TR) CP-43515RSSJCT-ND - Cut Tape (CT) CP-43515RSSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-43515RS-SMT-TR |
Description | CONN JACK 4COND 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43515RS-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.24200 | kr.82.42 |
| 25 | kr.7.72720 | kr.193.18 |
| 50 | kr.7.35700 | kr.367.85 |
| 100 | kr.7.00570 | kr.700.57 |
| 250 | kr.6.56672 | kr.1,641.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.25302 | kr.3,126.51 |
| 1.000 | kr.5.95459 | kr.5,954.59 |
| 1.500 | kr.5.78669 | kr.8,680.03 |
| 2.500 | kr.5.58189 | kr.13,954.72 |
| 3.500 | kr.5.45101 | kr.19,078.53 |
| 5.000 | kr.5.31568 | kr.26,578.40 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |











