
| RIC11-22S16D5M-TH | |
|---|---|
| DigiKey Part Number | 2223-RIC11-22S16D5M-TH-ND | 
| Manufacturer | |
| Manufacturer Product Number | RIC11-22S16D5M-TH | 
| Description | ENCODER INCREM QUAD VERT PC PIN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Encoder Incremental 20 Quadrature, 2-Bit Vertical | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RIC11-22S16D5M-TH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Encoder Type | Incremental | |
| Output Type | Quadrature, 2-Bit | |
| Pulses per Revolution | 20 | |
| Voltage - Supply | 5V | |
| Actuator Type | 6mm Dia Flatted End | |
| Detent | Yes | |
| Built in Switch | Yes | |
| Mounting Type | PCB, Through Hole | |
| Orientation | Vertical | |
| Termination Style | PC Pin | |
| Rotational Life (Cycles Min) | 100K | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 | 
| 5 | kr.12.08400 | kr.60.42 | 
| 10 | kr.11.21900 | kr.112.19 | 
| 25 | kr.10.17360 | kr.254.34 | 
| 50 | kr.9.44380 | kr.472.19 | 
| 100 | kr.8.76670 | kr.876.67 | 
| 300 | kr.7.79113 | kr.2,337.34 | 
| 500 | kr.7.37510 | kr.3,687.55 | 
| 1.000 | kr.6.84576 | kr.6,845.76 | 
| Unit Price without VAT: | kr.14.34000 | 
|---|---|
| Unit Price with VAT: | kr.17.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark