


RDS-4S-7229-C-JSMT | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-C-JSMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-C-JSMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-4S-7229-C-JSMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 4 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.283" (7.20mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.16.83900 | kr.168.39 |
| 70 | kr.14.32471 | kr.1,002.73 |
| 140 | kr.13.53000 | kr.1,894.20 |
| 280 | kr.12.80000 | kr.3,584.00 |
| 560 | kr.12.13714 | kr.6,796.80 |
| 1.050 | kr.11.59441 | kr.12,174.13 |
| 2.520 | kr.10.92875 | kr.27,540.45 |
| 5.040 | kr.10.47212 | kr.52,779.48 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |

