




RCJ-034 | |
|---|---|
DigiKey Part Number | CP-1415-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-034 |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab, Thread Lock | |
Insulation Color | Yellow | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Grounding Tab, 1 Nut | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 1/4"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.37000 | kr.15.37 |
| 10 | kr.13.05300 | kr.130.53 |
| 25 | kr.12.23760 | kr.305.94 |
| 50 | kr.11.65120 | kr.582.56 |
| 100 | kr.11.09500 | kr.1,109.50 |
| 250 | kr.10.39964 | kr.2,599.91 |
| 500 | kr.9.90322 | kr.4,951.61 |
| 1.000 | kr.9.43069 | kr.9,430.69 |
| 2.500 | kr.8.84061 | kr.22,101.53 |
| Unit Price without VAT: | kr.15.37000 |
|---|---|
| Unit Price with VAT: | kr.19.21250 |







