
PS07-A16MP-6P | |
|---|---|
DigiKey Part Number | 2223-PS07-A16MP-6P-ND |
Manufacturer | |
Manufacturer Product Number | PS07-A16MP-6P |
Description | SENSOR 232.06PSIA .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Absolute 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 150 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 464.12PSI (3200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.351.98000 | kr.351.98 |
| 5 | kr.324.69000 | kr.1,623.45 |
| 10 | kr.314.52300 | kr.3,145.23 |
| 30 | kr.300.09467 | kr.9,002.84 |
| 50 | kr.294.02840 | kr.14,701.42 |
| 100 | kr.286.38580 | kr.28,638.58 |
| Unit Price without VAT: | kr.351.98000 |
|---|---|
| Unit Price with VAT: | kr.439.97500 |

