



PJ1-022 | |
|---|---|
DigiKey Part Number | CP1-022-ND |
Manufacturer | |
Manufacturer Product Number | PJ1-022 |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ1-022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.4.66200 | kr.46.62 |
| 25 | kr.4.37240 | kr.109.31 |
| 50 | kr.4.16140 | kr.208.07 |
| 100 | kr.3.96280 | kr.396.28 |
| 250 | kr.3.71448 | kr.928.62 |
| 500 | kr.3.53702 | kr.1,768.51 |
| 1.000 | kr.3.36810 | kr.3,368.10 |
| 2.500 | kr.3.15721 | kr.7,893.03 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |



