
PJ-084H | |
|---|---|
DigiKey Part Number | 102-5554-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-084H |
Description | PWR JACK 1.65X5.9MM RT THROUGH H |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole, Right Angle |
EDA/CAD Models | PJ-084H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.65mm ID (0.065"), 5.50mm OD (0.217") | |
Actual Diameter | 0.065" (1.65mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide, Board Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.7.33400 | kr.73.34 |
| 25 | kr.6.87120 | kr.171.78 |
| 50 | kr.6.54340 | kr.327.17 |
| 100 | kr.6.23040 | kr.623.04 |
| 250 | kr.5.83988 | kr.1,459.97 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

