Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle
PJ-030DH-SMT-TR
PJ-030DH-SMT-TR

PJ-030DH-SMT-TR

DigiKey Part Number
CP-030DHPJ-TR-ND - Tape & Reel (TR)
CP-030DHPJ-CT-ND - Cut Tape (CT)
CP-030DHPJ-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-030DH-SMT-TR
Description
CONN PWR JACK 1.3X3.4MM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-030DH-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Same Sky (Formerly CUI Devices)
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
3.5 A
Connector Type
Jack
Mating Length/Depth
0.260" (6.60mm)
Gender
Male
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.40mm OD (0.134")
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.051" (1.30mm ID), 0.165" (4.20mm OD)
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polyamide (PA6T), Nylon 6T
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Brass, Copper Alloy
Mounting Type
Surface Mount, Right Angle
Body Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.5.96000kr.59.60
25kr.5.58680kr.139.67
50kr.5.31800kr.265.90
100kr.5.06440kr.506.44
250kr.4.74688kr.1,186.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.52004kr.2,260.02
1.000kr.4.30423kr.4,304.23
1.500kr.4.18283kr.6,274.24
2.500kr.4.03478kr.10,086.95
3.500kr.3.94015kr.13,790.52
5.000kr.3.84229kr.19,211.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000