



PJ-018H | |
|---|---|
DigiKey Part Number | CP-018H-ND |
Manufacturer | |
Manufacturer Product Number | PJ-018H |
Description | CONN PWR JACK 1.7X4MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-018H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.165" (4.20mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.260" (6.60mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.4.29500 | kr.42.95 |
| 25 | kr.4.02280 | kr.100.57 |
| 50 | kr.3.83100 | kr.191.55 |
| 100 | kr.3.64710 | kr.364.71 |
| 250 | kr.3.41844 | kr.854.61 |
| 500 | kr.3.25512 | kr.1,627.56 |
| 1.000 | kr.3.09971 | kr.3,099.71 |
| 3.000 | kr.2.86849 | kr.8,605.47 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |




