
PJ-001AH-67 | |
|---|---|
DigiKey Part Number | 102-6041-2-ND - Tape & Reel (TR) 102-6041-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-001AH-67 |
Description | POWER JACK, IP67, 2.0 X 5.5, 3.5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-001AH-67 Models |
Category | Features Board Guide |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 24VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.394" (10.00mm) |
Connector Type Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.079" (2.00mm ID), 0.248" (6.30mm OD) | Contact Material - Plating Gold |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Includes 2 pcs - 1 Connector, 1 O-Ring |
Internal Switch(s) Single Switch, Normally Closed | Housing Material Polyamide (PA10T), Nylon 10T |
Mounting Type Through Hole, Right Angle | Contact Material Brass, Copper Alloy |
Termination Solder | Body Color Black |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.24000 | kr.39.24 |
| 10 | kr.33.32900 | kr.333.29 |
| 25 | kr.31.24080 | kr.781.02 |
| 50 | kr.29.74720 | kr.1,487.36 |
| 100 | kr.28.32710 | kr.2,832.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.25.47567 | kr.11,464.05 |
| 900 | kr.24.26064 | kr.21,834.58 |
| 1.350 | kr.23.57715 | kr.31,829.15 |
| 2.250 | kr.22.74350 | kr.51,172.88 |
| Unit Price without VAT: | kr.39.24000 |
|---|---|
| Unit Price with VAT: | kr.49.05000 |












