Bipolar Stepper Motor Frame Size 17 200.0 Step 2.1 A 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Frame Size 17 200.0 Step 2.1 A 24 ~ 48VDC
NEMA17-19-07PD-AMT112S
NEMA17-19-07PD-AMT112S
CUI Devices Stepper Servo Motors | Digi-Key Daily

NEMA17-19-07PD-AMT112S

DigiKey Part Number
102-4713-ND
Manufacturer
Manufacturer Product Number
NEMA17-19-07PD-AMT112S
Description
STEPPER MOTOR W/ INCREMENTAL ENC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 200.0 Step 2.1 A 24 ~ 48VDC
Datasheet
 Datasheet
EDA/CAD Models
NEMA17-19-07PD-AMT112S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24 ~ 48VDC
Current Rating (Amps)
2.1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±0.2%
Torque - Holding (oz-in / mNm)
83 / 586.11
Size / Dimension
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
5.2 Ohms
Features
Integrated Encoder, Flatted Shaft
Rotor Inertia
1.6gcm²
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.852.55000kr.852.55
5kr.741.38000kr.3,706.90
Unit Price without VAT:kr.852.55000
Unit Price with VAT:kr.1,065.68750