MSS-102545-14A-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSS-102545-14A-D
MSS-102545-14A-D
MSS-102545-14A-D

MSS-102545-14A-D

DigiKey Part Number
2223-MSS-102545-14A-D-ND
Manufacturer
Manufacturer Product Number
MSS-102545-14A-D
Description
SWITCH SLIDE SPDT 0.3A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSS-102545-14A-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
-
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.6.61100kr.66.11
25kr.6.14160kr.153.54
200kr.5.16610kr.1,033.22
400kr.4.88080kr.1,952.32
600kr.4.72480kr.2,834.88
1.000kr.4.54022kr.4,540.22
2.600kr.4.23087kr.11,000.26
5.000kr.4.04564kr.20,228.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250