


MP-3521 | |
|---|---|
DigiKey Part Number | 102-4744-ND |
Manufacturer | |
Manufacturer Product Number | MP-3521 |
Description | MONO PLUG, 3.5 MM, STRAIGHT, 2 C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MP-3521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.126" (3.20mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.52100 | kr.25.21 |
| 25 | kr.2.36120 | kr.59.03 |
| 50 | kr.2.24800 | kr.112.40 |
| 100 | kr.2.14050 | kr.214.05 |
| 250 | kr.2.00616 | kr.501.54 |
| 500 | kr.1.91022 | kr.955.11 |
| 1.000 | kr.1.81892 | kr.1,818.92 |
| 3.000 | kr.1.68320 | kr.5,049.60 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |


