MJ1-2510-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.440
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.120
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.395
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.14.71000
Datasheet
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder
MJ1-2510-SMT-TR
MJ1-2510-SMT-TR
Understanding Audio Jack Switches and Schematics

MJ1-2510-SMT-TR

DigiKey Part Number
CP1-2510MJTR-ND - Tape & Reel (TR)
CP1-2510MJCT-ND - Cut Tape (CT)
CP1-2510MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJ1-2510-SMT-TR
Description
CONN JACK MONO 2.5MM SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MJ1-2510-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.7.58900kr.75.89
25kr.7.11360kr.177.84
50kr.6.77240kr.338.62
100kr.6.44900kr.644.90
250kr.6.04480kr.1,511.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.56834kr.4,454.67
1.600kr.5.30258kr.8,484.13
2.400kr.5.15307kr.12,367.37
4.000kr.4.97077kr.19,883.08
5.600kr.4.85426kr.27,183.86
8.000kr.4.73375kr.37,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500