
HSS-B20-NP-06 | |
|---|---|
DigiKey Part Number | 102-4186-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-06 |
Description | HEATSINK TO-220 2.9W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.51°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 26.32°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.20800 | kr.32.08 |
| 25 | kr.3.05600 | kr.76.40 |
| 50 | kr.2.94680 | kr.147.34 |
| 100 | kr.2.83970 | kr.283.97 |
| 250 | kr.2.70516 | kr.676.29 |
| 500 | kr.2.60738 | kr.1,303.69 |
| 1.000 | kr.2.51318 | kr.2,513.18 |
| 5.000 | kr.2.30699 | kr.11,534.95 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |







