HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD12-19-SMT-TR

DigiKey Part Number
2223-HD12-19-SMT-TR-ND - Tape & Reel (TR)
2223-HD12-19-SMT-TRCT-ND - Cut Tape (CT)
2223-HD12-19-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD12-19-SMT-TR
Description
HDMI 2.0, RECEPTACLE CONNECTOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HD12-19-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VAC
Connector Type
HDMI
Mating Cycles
5000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 2.0
Shell/Shielding Material
Steel (SUS201)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.9.77000kr.97.70
25kr.9.15480kr.228.87
50kr.8.71620kr.435.81
100kr.8.29970kr.829.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.77996kr.1,944.99
500kr.7.40830kr.3,704.15
750kr.7.19945kr.5,399.59
1.250kr.6.94458kr.8,680.73
1.750kr.6.78174kr.11,868.05
2.500kr.6.61328kr.16,533.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000