HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD05-19-TH-TR

DigiKey Part Number
2223-HD05-19-TH-TR-ND - Tape & Reel (TR)
2223-HD05-19-TH-TRCT-ND - Cut Tape (CT)
2223-HD05-19-TH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD05-19-TH-TR
Description
HDMI 2.0, RECEPTACLE CONNECTOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HD05-19-TH-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VAC
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 2.0
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.8.69200kr.86.92
25kr.8.14560kr.203.64
50kr.7.75640kr.387.82
100kr.7.38550kr.738.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.6.64122kr.2,988.55
900kr.6.32416kr.5,691.74
1.350kr.6.14576kr.8,296.78
2.250kr.5.92829kr.13,338.65
3.150kr.5.78933kr.18,236.39
4.500kr.5.64556kr.25,405.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250