8 Ohms General Purpose Speaker 1 W 440 Hz ~ 12 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 440 Hz ~ 12 kHz Top Oval, Rectangular Frame
GC0401S
GC0401S
Understanding Audio Frequency Range in Audio Design

GC0401S

DigiKey Part Number
GC0401S-ND
Manufacturer
Manufacturer Product Number
GC0401S
Description
SPEAKER 8OHM 1W TOP PORT 89DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 440 Hz ~ 12 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
GC0401S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
440 Hz ~ 12 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.59.03000kr.59.03
10kr.45.35100kr.453.51
25kr.41.02360kr.1,025.59
50kr.38.08740kr.1,904.37
100kr.35.40620kr.3,540.62
250kr.32.21200kr.8,053.00
500kr.30.03118kr.15,015.59
1.120kr.29.25650kr.32,767.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.03000
Unit Price with VAT:kr.73.78750