CX-1606C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 90
Unit Price: kr.27.58000
Datasheet
Buzzers Indicator, Internally Driven Magnetic 6 V 50mA 2.2kHz 85dB @ 6V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 6 V 50mA 2.2kHz 85dB @ 6V, 10cm Through Hole PC Pins
CX-1606C
CX-1606C
Understanding Audio Frequency Range in Audio Design

CX-1606C

DigiKey Part Number
102-1466-ND
Manufacturer
Manufacturer Product Number
CX-1606C
Description
BUZZER MAGNETIC 6V 16.00MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 6 V 50mA 2.2kHz 85dB @ 6V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CX-1606C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
6 V
Voltage Range
4 ~ 7V
Frequency
2.2kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 6V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.06000kr.20.06
10kr.15.29100kr.152.91
25kr.13.78320kr.344.58
50kr.12.76620kr.638.31
100kr.11.83890kr.1,183.89
250kr.10.73836kr.2,684.59
500kr.9.98900kr.4,994.50
1.000kr.9.30363kr.9,303.63
5.000kr.8.56798kr.42,839.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.06000
Unit Price with VAT:kr.25.07500