




CSS-73B16K-SMT | |
|---|---|
DigiKey Part Number | 102-1197-2-ND - Tape & Reel (TR) 102-1197-1-ND - Cut Tape (CT) 102-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-73B16K-SMT |
Description | BUZZER MAGNETIC 3.6V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-73B16K-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.13.58000 | kr.135.80 |
| 25 | kr.12.36600 | kr.309.15 |
| 50 | kr.11.53020 | kr.576.51 |
| 100 | kr.10.76000 | kr.1,076.00 |
| 250 | kr.10.33968 | kr.2,584.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.18622 | kr.9,186.22 |
| 2.000 | kr.8.56621 | kr.17,132.42 |
| 3.000 | kr.8.44741 | kr.25,342.23 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |



