8 Ohms General Purpose Speaker 5 W 352 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 5 W 352 Hz ~ 20 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

CSS-40408N

DigiKey Part Number
102-3839-ND
Manufacturer
Manufacturer Product Number
CSS-40408N
Description
SPEAKER 8OHM 5W TOP PORT 100DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 5 W 352 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CSS-40408N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
352 Hz ~ 20 kHz
Frequency - Self Resonant
440Hz
Impedance
8 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
8 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.579" L x 1.579" W (40.10mm x 40.10mm)
Height - Seated (Max)
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.88.61000kr.88.61
10kr.68.33200kr.683.32
30kr.60.69933kr.1,820.98
60kr.56.42217kr.3,385.33
120kr.52.51383kr.6,301.66
270kr.48.35837kr.13,056.76
510kr.46.42461kr.23,676.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.88.61000
Unit Price with VAT:kr.110.76250