
CRJ024-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ024-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ024-1-TH |
Description | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ024-1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.45100 | kr.84.51 |
| 25 | kr.7.92240 | kr.198.06 |
| 50 | kr.7.54460 | kr.377.23 |
| 100 | kr.7.18390 | kr.718.39 |
| 250 | kr.6.73384 | kr.1,683.46 |
| 500 | kr.6.41228 | kr.3,206.14 |
| 1.350 | kr.5.97829 | kr.8,070.69 |
| 2.700 | kr.5.69306 | kr.15,371.26 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |











