
CRJ017-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ017-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ017-1-TH |
Description | RJ COUPLER, 2 PORT, 6P6C, 6U, MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ017-1-TH Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Shell Material, Finish Polybutylene Terephthalate (PBT) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 6.00µin (0.152µm) |
Convert From (Adapter End) Jack, 6p6c (RJ12) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 6p6c (RJ12) | Housing Material Polybutylene Terephthalate (PBT) |
Type Coupler | Operating Temperature 0°C ~ 70°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.18.25300 | kr.182.53 |
| 25 | kr.17.10520 | kr.427.63 |
| 50 | kr.16.28740 | kr.814.37 |
| 100 | kr.15.50950 | kr.1,550.95 |
| 250 | kr.14.53840 | kr.3,634.60 |
| 500 | kr.13.84454 | kr.6,922.27 |
| 1.000 | kr.13.18409 | kr.13,184.09 |
| 3.000 | kr.12.20158 | kr.36,604.74 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |










