
CRJ016-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ016-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ016-1-TH |
Description | RJ COUPLER, 2 PORT, 6P4C, 6U, MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ13) To Jack, 6p4c (RJ13) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ016-1-TH Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Shell Material, Finish Polybutylene Terephthalate (PBT) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 6.00µin (0.152µm) |
Convert From (Adapter End) Jack, 6p4c (RJ13) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 6p4c (RJ13) | Housing Material Polybutylene Terephthalate (PBT) |
Type Coupler | Shield Material Stainless Steel |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.18.01200 | kr.180.12 |
| 25 | kr.16.87960 | kr.421.99 |
| 50 | kr.16.07320 | kr.803.66 |
| 100 | kr.15.30540 | kr.1,530.54 |
| 250 | kr.14.34716 | kr.3,586.79 |
| 500 | kr.13.66232 | kr.6,831.16 |
| 1.000 | kr.13.01057 | kr.13,010.57 |
| 3.000 | kr.12.04095 | kr.36,122.85 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |


