


CPM-2H | |
|---|---|
DigiKey Part Number | CPM-2H-ND |
Manufacturer | |
Manufacturer Product Number | CPM-2H |
Description | PELTIER COOLING UNIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 59.0W @ 50°C 8.5 A 35°C |
Datasheet | Datasheet |
EDA/CAD Models | CPM-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 70.00mm L x 70.00mm W | |
Qmax @ Th | 59.0W @ 50°C | |
Delta Tmax @ Th | 70°C @ 50°C | |
Height | 26.50mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 12 V | |
Operating Temperature | 35°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.619.53000 | kr.619.53 |
| 5 | kr.582.04400 | kr.2,910.22 |
| 10 | kr.566.61200 | kr.5,666.12 |
| 25 | kr.546.84560 | kr.13,671.14 |
| 50 | kr.532.35000 | kr.26,617.50 |
| 100 | kr.518.24450 | kr.51,824.45 |
| Unit Price without VAT: | kr.619.53000 |
|---|---|
| Unit Price with VAT: | kr.774.41250 |











