


CPI-1375-80T | |
|---|---|
DigiKey Part Number | 102-CPI-1375-80T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-1375-80T |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4kHz 80dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-1375-80T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.9.14200 | kr.91.42 |
| 25 | kr.8.23200 | kr.205.80 |
| 50 | kr.7.61440 | kr.380.72 |
| 100 | kr.7.05330 | kr.705.33 |
| 300 | kr.6.26520 | kr.1,879.56 |
| 500 | kr.5.93602 | kr.2,968.01 |
| 1.000 | kr.5.52296 | kr.5,522.96 |
| 5.000 | kr.4.79463 | kr.23,973.15 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |





