


CP3495-46 | |
|---|---|
DigiKey Part Number | 2223-CP3495-46-ND |
Manufacturer | |
Manufacturer Product Number | CP3495-46 |
Description | PELTIER, 9.5 X 9.5 X 4.6 MM, 3.4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.7W @ 27°C 3.4 A |
Datasheet | Datasheet |
EDA/CAD Models | CP3495-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 9.50mm L x 9.50mm W | |
Qmax @ Th | 1.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.60mm | |
Number of Stages | 2 | |
Current - Max | 3.4 A | |
Voltage - Max | 0.8 V | |
Resistance | 190 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.84000 | kr.208.84 |
| 5 | kr.196.21000 | kr.981.05 |
| 10 | kr.191.00500 | kr.1,910.05 |
| 25 | kr.184.33680 | kr.4,608.42 |
| 60 | kr.178.18783 | kr.10,691.27 |
| 120 | kr.173.46558 | kr.20,815.87 |
| Unit Price without VAT: | kr.208.84000 |
|---|---|
| Unit Price with VAT: | kr.261.05000 |

