


CP1881-254P | |
|---|---|
DigiKey Part Number | 2223-CP1881-254P-ND |
Manufacturer | |
Manufacturer Product Number | CP1881-254P |
Description | PELTIER, 8.1 X 8.1 X 2.54 MM, 1. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.8W @ 27°C 1.8 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP1881-254P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.10mm L x 8.10mm W | |
Qmax @ Th | 3.8W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.54mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.62 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.37000 | kr.193.37 |
| 5 | kr.181.66600 | kr.908.33 |
| 10 | kr.176.84800 | kr.1,768.48 |
| 25 | kr.170.67520 | kr.4,266.88 |
| 60 | kr.164.98167 | kr.9,898.90 |
| 120 | kr.160.60908 | kr.19,273.09 |
| Unit Price without VAT: | kr.193.37000 |
|---|---|
| Unit Price with VAT: | kr.241.71250 |

