



CMT-8540S-SMT-TR | |
---|---|
DigiKey Part Number | 102-3746-2-ND - Tape & Reel (TR) 102-3746-1-ND - Cut Tape (CT) 102-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8540S-SMT-TR |
Description | BUZZER MAGNETIC 5V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8540S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.78000 | kr.22.78 |
10 | kr.17.92000 | kr.179.20 |
25 | kr.16.32520 | kr.408.13 |
50 | kr.15.22820 | kr.761.41 |
100 | kr.14.21570 | kr.1,421.57 |
250 | kr.14.10048 | kr.3,525.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.11.52000 | kr.11,520.00 |
Unit Price without VAT: | kr.22.78000 |
---|---|
Unit Price with VAT: | kr.28.47500 |