




CMS-181325-078L100 | |
|---|---|
DigiKey Part Number | 102-4625-ND |
Manufacturer | |
Manufacturer Product Number | CMS-181325-078L100 |
Description | SPEAKER 8OHM 700MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-181325-078L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.12.57000 | kr.125.70 |
| 25 | kr.11.44320 | kr.286.08 |
| 50 | kr.10.67000 | kr.533.50 |
| 100 | kr.9.95580 | kr.995.58 |
| 300 | kr.8.93527 | kr.2,680.58 |
| 500 | kr.8.50330 | kr.4,251.65 |
| 1.000 | kr.7.95590 | kr.7,955.90 |
| 5.000 | kr.7.75200 | kr.38,760.00 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |


