100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -25dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -25dB ±3dB @ 94dB SPL ) Wire Leads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMEJ-4622-25-L082

DigiKey Part Number
102-6539-ND
Manufacturer
Manufacturer Product Number
CMEJ-4622-25-L082
Description
MIC COND ANLG OMNI -25DB 0.181"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-25dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
S/N Ratio
65dB
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
3 V
Series
Current - Supply
500 µA
Packaging
Bag
Port Location
Top
Part Status
Active
Ratings
IP65 - Dust Tight, Water Resistant
Type
Electret Condenser
Termination
Wire Leads
Output Type
Analog
Size / Dimension
0.181" Dia (4.60mm)
Direction
Omnidirectional
Height (Max)
0.094" (2.40mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Circular
Sensitivity
-25dB ±3dB @ 94dB SPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.634
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.11.95700kr.119.57
25kr.10.77280kr.269.32
50kr.9.97160kr.498.58
100kr.9.24250kr.924.25
300kr.8.21770kr.2,465.31
500kr.7.78932kr.3,894.66
1.000kr.7.25138kr.7,251.38
5.000kr.6.49850kr.32,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000