


CLS0402MA-1 | |
|---|---|
DigiKey Part Number | 102-5622-ND |
Manufacturer | |
Manufacturer Product Number | CLS0402MA-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 530 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0402MA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 530 Hz ~ 6 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.16.83200 | kr.20,198.40 |
| Unit Price without VAT: | kr.16.83200 |
|---|---|
| Unit Price with VAT: | kr.21.04000 |

