CFM-6010-13-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 577
Unit Price: kr.42.62000
Datasheet
CFM-6015-13-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-6015-13-11
CFM-6010-13-10
CFM-6010-13-10
CUI Devices CFM Series DC Axial Fans | Digi-Key Daily

CFM-6010-13-10

DigiKey Part Number
102-4014-ND
Manufacturer
Manufacturer Product Number
CFM-6010-13-10
Description
FAN AXIAL 60X10.6MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.2 CFM (0.678m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.60mm
Air Flow
24.2 CFM (0.678m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
41.4dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.200A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes