CFM-5010-03-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-5010-03-10
CFM-5010-13-10
CFM-5010-13-10
CUI Devices CFM Series DC Axial Fans | Digi-Key Daily

CFM-5010-13-10

DigiKey Part Number
102-4013-ND
Manufacturer
Manufacturer Product Number
CFM-5010-13-10
Description
FAN AXIAL 50X10.6MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-5010-13-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.60mm
Air Flow
16.1 CFM (0.451m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
37.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.046 lb (20.87 g)
Current Rating (Amps)
0.110A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.67.07000kr.67.07
10kr.55.36600kr.553.66
25kr.50.84680kr.1,271.17
50kr.47.57000kr.2,378.50
125kr.44.64024kr.5,580.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.07000
Unit Price with VAT:kr.83.83750