
CEB-44D06 | |
|---|---|
DigiKey Part Number | 102-1170-ND |
Manufacturer | |
Manufacturer Product Number | CEB-44D06 |
Description | BUZZER ELEMENT STD 600HZ 44MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Hz Standard Buzzer Element 20V p-p 1.732" Dia (44.00mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | CEB-44D06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 600 Hz | |
Voltage - Input (Max) | 20V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 70000pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Termination | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| 10 | kr.13.54200 | kr.135.42 |
| 25 | kr.12.20160 | kr.305.04 |
| 50 | kr.11.29760 | kr.564.88 |
| 100 | kr.10.47450 | kr.1,047.45 |
| 300 | kr.9.31687 | kr.2,795.06 |
| 600 | kr.8.66732 | kr.5,200.39 |
| 1.200 | kr.8.07318 | kr.9,687.82 |
| 5.100 | kr.7.46684 | kr.38,080.88 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |









