


CDS-25148 | |
|---|---|
DigiKey Part Number | 102-3544-ND |
Manufacturer | |
Manufacturer Product Number | CDS-25148 |
Description | SPEAKER 8OHM 1.5W TOP PORT 73DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CDS-25148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.44000 | kr.31.44 |
| 10 | kr.24.02200 | kr.240.22 |
| 25 | kr.21.68960 | kr.542.24 |
| 50 | kr.20.10780 | kr.1,005.39 |
| 100 | kr.18.66630 | kr.1,866.63 |
| 300 | kr.16.63527 | kr.4,990.58 |
| 500 | kr.15.78462 | kr.7,892.31 |
| 1.000 | kr.14.71512 | kr.14,715.12 |
| Unit Price without VAT: | kr.31.44000 |
|---|---|
| Unit Price with VAT: | kr.39.30000 |



